2734160000 | Weidmüller

Protective conductor terminal, push-in connection, 0.34-6.0 mm², 2 pole, 8 kV, white, 2734160000

Order No.: 52P1098
EAN: 4050118814309
MPN:
2734160000
A2C 6 FE WT
Series: A-Reihe
2734160000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9980 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6648 €
50 pcs.
4.3673 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2734160000, Weidmüller

Feed-through terminal, PUSH IN, 6 mm², white.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.34-6.0 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 45.5 mm
Width 8.1 mm
Height 66.5 mm
Connection push-in connection
Colour white
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No