2734150000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-6.0 mm², 2 pole, 8 kV, white, 2734150000

Order No.: 52P1094
EAN: 4050118814248
MPN:
2734150000
A2C 4 FE WT
Series: A-Reihe
2734150000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7961 €
50 pcs.
3.5462 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 2734150000, Weidmüller

Feed-through terminal, PUSH IN, 4 mm², white.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.1 mm
Height 60 mm
Connection push-in connection
Colour white
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No