2690460000 | Weidmüller
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 2 pole, white, 2690460000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2368 €
50 pcs.
3.0226 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Functional earth terminal block, 2690460000, Weidmüller
Functional earth terminal block, PUSH IN, 2.5 mm², white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 36.5 mm | |
| Width | 5.1 mm | |
| Height | 55 mm | |
| Connection | push-in connection | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |