2675020000 | Weidmüller
Protective conductor terminal, push-in connection, 0.5-25 mm², 2 pole, 8 kV, green/yellow, 2675020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
10 pcs.
6.4022 €
50 pcs.
5.9976 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 2675020000, Weidmüller
PE terminal, PUSH IN, 16 mm², 1000 V, Green/yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-25 mm² | |
| AWG cross-section | AWG 18 to 4 | |
| Rated surge voltage | 8 kV | |
| Rated Voltage | 1000 V | |
| Length | 51.5 mm | |
| Width | 12 mm | |
| Height | 51.5 mm | |
| Connection | push-in connection | |
| Colour | green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |