2674710000 | Weidmüller

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 2 pole, 8 kV, green/yellow, 2674710000

Order No.: 52P1091
EAN: 4050118716009
MPN:
2674710000
A2C 2.5 PE DL
Series: A-Reihe
2674710000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1174 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8199 €
50 pcs.
3.5700 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2674710000, Weidmüller

PE terminal, PUSH IN, 2.5 mm², Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated Voltage 800 V
Degree of soiling 3
Length 36.5 mm
Width 5.1 mm
Height 55 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No