2551520000 | Weidmüller

Protective conductor terminal, push-in connection, 2.5-35 mm², 2 pole, 8 kV, green/yellow, 2551520000

Order No.: 52P1092
EAN: 4050118680201
MPN:
2551520000
A2C 35 PE
Series: A-Reihe
2551520000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0793 € *
Available: 9 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.4129 €
50 pcs.
8.8179 €
100 pcs.
8.3062 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2551520000, Weidmüller

PE terminal, PUSH IN, 35 mm², 1000 V, Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 2.5-35 mm²
AWG cross-section AWG 12 to 2
Rated surge voltage 8 kV
Rated Voltage 1.500 V
Degree of soiling 3
Length 71.5 mm
Width 16 mm
Height 101 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No