2490440000 | Weidmüller

Protective conductor terminal, push-in connection, 0.5-16 mm², 2 pole, 8 kV, green/yellow, 2490440000

Order No.: 52P1064
EAN: 4050118500844
MPN:
2490440000
A2C 10 PE
Series: A-Reihe
2490440000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6168 € *
Available: 23 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.2479 €
50 pcs.
4.9147 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective conductor terminal block, 2490440000, Weidmüller

PE terminal, PUSH IN, 10 mm², Green/yellow.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-16 mm²
AWG cross-section AWG 18 to 6
Rated surge voltage 8 kV
Rated Voltage 1000 V
Degree of soiling 3
Length 51.5 mm
Width 10 mm
Height 80.5 mm
Connection push-in connection
Colour green/yellow
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No