1224140000 | Weidmüller

Plug, M23, 12 pole, solder connection, 1224140000

Order No.: 50P8990
EAN: 4050118008289
MPN:
1224140000
SAI-M23-SE-12-F
Series: SAI
1224140000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9928 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
17.99 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9928 €
10 pcs.
16.5529 €
50 pcs.
15.0654 €
100 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1224140000, WEIDMÜLLER

The 1224140000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Features

  • Contact surface: Gold-plated
  • 12 contacts
  • Pollution degree: 3
  • High mating cycles
Technical specifications
Filter Property Value
Product type plug
Pin number 12 pole
Thread size M23
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes