1170070000 | Weidmüller
Plug, M23, 12 pole, crimp connection, 1170070000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2360 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.8076 €
50 pcs.
4.3792 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1170070000, WEIDMÜLLER
The 1170070000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- 12 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85469010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |