1170350000 | Weidmüller
Plug, M23, 6 pole, crimp connection, 1170350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
10.9956 €
50 pcs.
10.0079 €
100 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1170350000, WEIDMÜLLER
The 1170350000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- 6 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 6 pole | |
| Thread size | M23 | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85469010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |