1170120000 | Weidmüller

Plug, M23, 19 pole, crimp connection, 1170120000

Order No.: 50P7697
EAN: 4032248962068
MPN:
1170120000
SAI-M23-SE-19
Series: SAI
1170120000 Weidmüller Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5680 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.8778 €
50 pcs.
7.1757 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1170120000, WEIDMÜLLER

The 1170120000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Features

  • 19 contacts
  • Pollution degree: 3
  • High mating cycles
Technical specifications
Filter Property Value
Product type plug
Pin number 19 pole
Thread size M23
Contact connection crimp connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85469010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes