1170080000 | Weidmüller
Plug, M23, 16 pole, crimp connection, 1170080000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1047 €
50 pcs.
5.5573 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1170080000, WEIDMÜLLER
The 1170080000 is a round plug-in connector that offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Features
- Contact surface: Gold-plated
- 12 contacts
- Pollution degree: 3
- High mating cycles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 16 pole | |
| Thread size | M23 | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85469010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |