9456100670 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 6.7 m, PUR, black, 4 A, 9456100670

Order No.: 52P3214
EAN: 4050118620177
MPN:
9456100670
SAIL-M12G-4-6.7U
Series: SAI
9456100670 Weidmüller Sensor-Actuator Cables Image 1
9456100670 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.2169 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
23.22 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2169 €
10 pcs.
22.1578 €
25 pcs.
21.1939 €
50 pcs.
20.0396 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 9456100670, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 6.7 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back