2706680050 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 0.5 m, PUR, black, 12 A, 2706680050

Order No.: 52P2562
EAN: 4064675578246
MPN:
2706680050
SAIL-M12G-S3-0.5P
Series: SAI
2706680050 Weidmüller Sensor-Actuator Cables Image 1
2706680050 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3930 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
29.39 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3930 €
10 pcs.
28.0602 €
25 pcs.
26.8345 €
50 pcs.
25.3589 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 2706680050, Weidmüller

Sensor-actuator cable, open-ended, M12, 3-pin, straight, 0.5 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 0.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No