2706680150 | Weidmüller
Sensor actuator cable, M12-cable plug, straight to open end, 3 (2 + PE) pole, 1.5 m, PUR, black, 12 A, 2706680150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1752 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
38.18 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1752 €
5 pcs.
36.4378 €
10 pcs.
34.8432 €
25 pcs.
32.9511 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator line, 2706680150, Weidmüller
Power cable, One end without connector, M12, Number of poles : 3 (2 + PE), 1.5 m, pin, straight, Shielded: No, LED: No, Sheath material: PUR, Halogen: No.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 3 (2 + PE) pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |