1279410060 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 0.6 m, PUR, black, 2 A, 1279410060

Order No.: 52P3395
EAN: 4050118516869
MPN:
1279410060
SAIL-M12G-8-0.6U
Series: SAI
1279410060 Weidmüller Sensor-Actuator Cables Image 1
1279410060 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7262 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
29.73 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7262 €
10 pcs.
28.3815 €
25 pcs.
27.1439 €
50 pcs.
25.6564 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1279410060, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back