2706670150 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 1.5 m, PUR, black, 12 A, 2706670150

Order No.: 52P2540
EAN: 4050118741179
MPN:
2706670150
SAIL-M12BG-S3-1.5P
Series: SAI
2706670150 Weidmüller Sensor-Actuator Cables Image 1
2706670150 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.1752 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
38.18 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1752 €
5 pcs.
36.4378 €
10 pcs.
34.8432 €
25 pcs.
32.9511 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 2706670150, Weidmüller

Power cable, One end without connector, M12, Number of poles : 3 (2 + PE), 1.5 m, Female socket, straight, Shielded: No, LED: No, Sheath material: PUR, Halogen: No.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes