2706670100 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 1 m, PUR, black, 12 A, 2706670100

Order No.: 52P2537
EAN: 4064675578161
MPN:
2706670100
SAIL-M12BG-S3-1.0P
Series: SAI
2706670100 Weidmüller Sensor-Actuator Cables Image 1
2706670100 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7365 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
33.74 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7365 €
10 pcs.
32.2014 €
25 pcs.
30.7972 €
50 pcs.
29.1193 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 2706670100, Weidmüller

Sensor-actuator cable, open-ended, M12, 3-pin, female, straight, 1 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes