2706670025 | Weidmüller

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 0.25 m, PUR, black, 12 A, 2706670025

Order No.: 52P2535
EAN: 4064675578154
MPN:
2706670025
SAIL-M12BG-S3-0.25P
Series: SAI
2706670025 Weidmüller Sensor-Actuator Cables Image 1
2706670025 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2986 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
27.30 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2986 €
10 pcs.
26.0491 €
25 pcs.
24.9186 €
50 pcs.
23.5501 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 2706670025, Weidmüller

Sensor-actuator cable, open-ended, M12, 3-pin, female, straight, 0.25 m.

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 0.25 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 600 V
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes