1926690040 | Weidmüller

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 0.4 m, PUR, black, 4 A, 1926690040

Order No.: 52P3355
EAN: 4050118494198
MPN:
1926690040
SAIL-M12G-5S0.4U
Series: SAI
1926690040 Weidmüller Sensor-Actuator Cables Image 1
1926690040 Weidmüller Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5810 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
10 pcs.
33.9745 €
25 pcs.
32.4870 €
50 pcs.
30.7139 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator line, 1926690040, Weidmüller

Sensor/actuator cable is used for wiring a sensor and an actuator and for transmitting data or power in various applications. The moulded cable offers a connected and tested connection of the plug-in connector to the cable ex-works. The cable may be exposed to a wide range of conditions, such as humidity, dust, heat, cold, shock or vibration.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 0.4 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP66/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back