2667480000 | Weidmüller

PCB terminal, 8 pole, pitch 7.5 mm, angled, orange, 2667480000

Order No.: 51P4658
EAN: 4050118804140
MPN:
2667480000
LMFS 7.50/08/90 3.5SN OR BX
2667480000 Weidmüller PCB Connection Systems Image 1
2667480000 Weidmüller PCB Connection Systems Image 2
2667480000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9984 €
50 pcs.
3.7485 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 2667480000, Weidmüller

Printed circuit board terminals, 7.50 mm, Number of poles: 8, 90°, Solder pin length (l): 3.5 mm, orange, PUSH IN, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 8 pole
Grid 7.5 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes