2667460000 | Weidmüller

PCB terminal, 6 pole, pitch 7.5 mm, angled, orange, 2667460000

Order No.: 51P4654
EAN: 4050118804126
MPN:
2667460000
LMFS 7.50/06/90 3.5SN OR BX
2667460000 Weidmüller PCB Connection Systems Image 1
2667460000 Weidmüller PCB Connection Systems Image 2
2667460000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9869 €
50 pcs.
2.8084 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 2667460000, Weidmüller

Printed circuit board terminals, 7.50 mm, Number of poles: 6, 90°, Solder pin length (l): 3.5 mm, orange, PUSH IN, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 6 pole
Grid 7.5 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes