2667440000 | Weidmüller

PCB terminal, 4 pole, pitch 7.5 mm, angled, orange, 2667440000

Order No.: 51P4652
EAN: 4050118804119
MPN:
2667440000
LMFS 7.50/04/90 3.5SN OR BX
2667440000 Weidmüller PCB Connection Systems Image 1
2667440000 Weidmüller PCB Connection Systems Image 2
2667440000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9873 €
50 pcs.
1.8802 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 2667440000, Weidmüller

Printed circuit board terminals, 7.50 mm, Number of poles: 4, 90°, Solder pin length (l): 3.5 mm, orange, PUSH IN, Clamping range, max. : 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 4 pole
Grid 7.5 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes