2567200000 | Weidmüller

PCB terminal, 11 pole, pitch 5.08 mm, angled, black, 2567200000

Order No.: 51P4279
EAN: 4050118608793
MPN:
2567200000
LL 5.08/11/90 3.2SN BK BX
2567200000 Weidmüller PCB Connection Systems Image 1
2567200000 Weidmüller PCB Connection Systems Image 2
2567200000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9980 €
50 pcs.
4.7124 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 2567200000, Weidmüller

This PCB terminal provides connections for 32 A and 6 mm² conductor cross-section with the proven clamping-yoke connection, in 5.08 mm pitch. 90° conductor outlet direction.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 500 V
Rated current 32.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No