1507440000 | Weidmüller

PCB terminal, 6 pole, pitch 5.08 mm, angled, black, 1507440000

Order No.: 51P4273
EAN: 4050118316308
MPN:
1507440000
LL 5.08/06/90 3.2SN BK BX
1507440000 Weidmüller PCB Connection Systems Image 1
1507440000 Weidmüller PCB Connection Systems Image 2
1507440000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.8203 €
50 pcs.
2.6418 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1507440000, Weidmüller

This PCB terminal provides connections for 32 A and 6 mm² conductor cross-section with the proven clamping-yoke connection, in 5.08 mm pitch. 90° conductor outlet direction.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 500 V
Rated current 32.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No