1067540000 | Weidmüller

PCB terminal, 3 pole, pitch 5 mm, angled, black, 1067540000

Order No.: 51P4266
EAN: 4032248821327
MPN:
1067540000
LL 5.00/03/90 3.2SN BK BX
1067540000 Weidmüller PCB Connection Systems Image 1
1067540000 Weidmüller PCB Connection Systems Image 2
1067540000 Weidmüller PCB Connection Systems Image 3
1067540000 Weidmüller PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.5113 €
50 pcs.
1.4042 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1067540000, Weidmüller

This PCB terminal provides connections for 32 A and 6 mm² conductor cross-section with the proven clamping-yoke connection, in 5.00 pitch. 90° conductor outlet direction.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 500 V
Rated current 32.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No