1958470000 | Weidmüller

PCB terminal, 21 pole, pitch 5 mm, angled, orange, 1958470000

Order No.: 51P3972
EAN: 4032248648719
MPN:
1958470000
LMZFL 5/21/135 3.5OR
Series: LMZFL
1958470000 Weidmüller PCB Connection Systems Image 1
1958470000 Weidmüller PCB Connection Systems Image 2
1958470000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0817 €
50 pcs.
3.8318 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1958470000, Weidmüller

Printed circuit board terminal, 5.00 mm, Number of poles: 21, 135°, Solder pin length (l): 3.5 mm, tinned, orange, Tension clamp connection with actuator, Clamping range, max.: 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 21 pole
Grid 5 mm
Connection tension clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes