1914990000 | Weidmüller

PCB terminal, 11 pole, pitch 5 mm, angled, orange, 1914990000

Order No.: 51P3951
EAN: 4032248545520
MPN:
1914990000
LMZFL 5/11/135 3.5OR
Series: LMZFL
1914990000 Weidmüller PCB Connection Systems Image 1
1914990000 Weidmüller PCB Connection Systems Image 2
1914990000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.3205 €
50 pcs.
2.1896 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1914990000, Weidmüller

Printed circuit board terminal, 5.00 mm, Number of poles: 10, 135°, Solder pin length (l): 3.5 mm, tinned, orange, Tension clamp connection with actuator, Clamping range, max.: 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 11 pole
Grid 5 mm
Connection tension clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No