1915030000 | Weidmüller

PCB terminal, 12 pole, pitch 5 mm, angled, orange, 1915030000

Order No.: 51P3953
EAN: 4032248545537
MPN:
1915030000
LMZFL 5/12/135 3.5OR
Series: LMZFL
1915030000 Weidmüller PCB Connection Systems Image 1
1915030000 Weidmüller PCB Connection Systems Image 2
1915030000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5347 €
50 pcs.
2.3800 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1915030000, Weidmüller

Printed circuit board terminal, 5.00 mm, Number of poles: 12, 135°, Solder pin length (l): 3.5 mm, tinned, orange, Tension clamp connection with actuator, Clamping range, max.: 2.5 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection tension clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes