1793860000 | Weidmüller

Pin header, 12 pole, pitch 3.81 mm, straight, green, 1793860000

Order No.: 50P0079
EAN: 4032248230983
MPN:
1793860000
SC 3.81/12/180F 3.2SN GN BX
1793860000 Weidmüller PCB Connection Systems Image 1
1793860000 Weidmüller PCB Connection Systems Image 2
1793860000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
80.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
2.6894 €

PCB plug-in connector, 1793860000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.81 mm, Number of poles: 12, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No