1793810000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, straight, green, 1793810000

Order No.: 50P0017
EAN: 4032248230938
MPN:
1793810000
SC 3.81/04/180F 3.2SN GN BX
1793810000 Weidmüller PCB Connection Systems Image 1
1793810000 Weidmüller PCB Connection Systems Image 2
1793810000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
78.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
66 pcs.
1.19 €

PCB plug-in connector, 1793810000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.81 mm, Number of poles: 4, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No