1793790000 | Weidmüller

Pin header, 2 pole, pitch 3.81 mm, straight, green, 1793790000

Order No.: 50P0003
EAN: 4032248230914
MPN:
1793790000
SC 3.81/02/180F 3.2SN GN BX
1793790000 Weidmüller PCB Connection Systems Image 1
1793790000 Weidmüller PCB Connection Systems Image 2
1793790000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Available in 6 Days: 480 pcs. - if ordered today
Total Price:
77.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
96 pcs.
0.8092 €

PCB plug-in connector, 1793790000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.81 mm, Number of poles: 2, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No