1769070000 | Weidmüller

PCB terminal, 48 pole, pitch 5.08 mm, angled, orange, 1769070000

Order No.: 51P3848
EAN: 4032248115891
MPN:
1769070000
LM2N 5.08/48/90 3.5SN OR BX
1769070000 Weidmüller PCB Connection Systems Image 1
1769070000 Weidmüller PCB Connection Systems Image 2
1769070000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4466 € *
Available in 6 Days: 40 pcs. - if ordered today
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
10 pcs.
13.5422 €
50 pcs.
12.7449 €
100 pcs.
12.1975 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1769070000, Weidmüller

Single- and multi-row PCB terminal with proven clamping yoke connection at 5.08 mm pitch. Suitable for conductor cross-sections up to 2.5 mm².

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 48 pole
Grid 5.08 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No