1768920000 | Weidmüller

PCB terminal, 18 pole, pitch 5.08 mm, angled, orange, 1768920000

Order No.: 51P3795
EAN: 4032248115655
MPN:
1768920000
LM2N 5.08/18/90 3.5SN OR BX
1768920000 Weidmüller PCB Connection Systems Image 1
1768920000 Weidmüller PCB Connection Systems Image 2
1768920000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
5.0813 €
50 pcs.
4.7838 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1768920000, Weidmüller

Single- and multi-row PCB terminal with proven clamping yoke connection at 5.08 mm pitch. Suitable for conductor cross-sections up to 2.5 mm².

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No