1768950000 | Weidmüller
PCB terminal, 24 pole, pitch 5.08 mm, angled, orange, 1768950000
Order No.: 51P3806
EAN: 4032248115709
MPN:
1768950000
LM2N 5.08/24/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.7711 €
50 pcs.
6.3665 €
100 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board terminal, 1768950000, Weidmüller
Single- and multi-row PCB terminal with proven clamping yoke connection at 5.08 mm pitch. Suitable for conductor cross-sections up to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 5.08 mm | |
| Connection | clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |