1728330000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, angled, black, 1728330000

Order No.: 51P5478
EAN: 4032248039821
MPN:
1728330000
S2L 3.50/10/90 3.5SN BK BX
1728330000 Weidmüller PCB Connection Systems Image 1
1728330000 Weidmüller PCB Connection Systems Image 2
1728330000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3681 €
50 pcs.
2.2253 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1728330000, Weidmüller

Pin header with 3.5 mm pin is designed for wave soldering and is packaged in a box. It can be screwed on to the PCB. The pin header provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 125 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes