1728320000 | Weidmüller
Pin header, 8 pole, pitch 3.5 mm, angled, black, 1728320000
Order No.: 51P5463
EAN: 4032248039814
MPN:
1728320000
S2L 3.50/08/90 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9754 €
50 pcs.
1.8564 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1728320000, Weidmüller
Pin header with 3.5 mm pin is designed for wave soldering and is packaged in a box. It can be screwed on to the PCB. The pin header provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |