1728310000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, angled, black, 1728310000

Order No.: 51P5458
EAN: 4032248039807
MPN:
1728310000
S2L 3.50/06/90 3.5SN BK BX
1728310000 Weidmüller PCB Connection Systems Image 1
1728310000 Weidmüller PCB Connection Systems Image 2
1728310000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5232 €
50 pcs.
1.4280 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1728310000, Weidmüller

Pin header with 3.5 mm pin is designed for wave soldering and is packaged in a box. It can be screwed on to the PCB. The pin header provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 125 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes