1618940000 | Weidmüller

Pin header, 20 pole, pitch 3.5 mm, straight, black, 1618940000

Order No.: 50P0382
EAN: 4008190130398
MPN:
1618940000
SL 3.50/20/180F 4.5 SN BK BX
1618940000 Weidmüller PCB Connection Systems Image 1
1618940000 Weidmüller PCB Connection Systems Image 2
1618940000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
84.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
4.2007 €

PCB plug-in connector, 1618940000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.50 mm, Number of poles: 20, 180°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No