1614270000 | Weidmüller
Pin header, 8 pole, pitch 3.5 mm, straight, black, 1614270000
Order No.: 50P0318
EAN: 4008190021788
MPN:
1614270000
SL 3.50/08/180F 4.5 SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.023 € *
Available in 6 Days: 250 pcs. - if ordered today
PCB plug-in connector, 1614270000, Weidmüller
PCB plug-in connector, male header, Flange, THT solder connection, 3.50 mm, Number of poles: 8, 180°, Solder pin length (l): 4.5 mm, tinned, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |