1616180000 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, straight, black, 1616180000

Order No.: 50P0264
EAN: 4008190068394
MPN:
1616180000
SL 3.50/06/180F 4.5 SN BK BX
1616180000 Weidmüller PCB Connection Systems Image 1
1616180000 Weidmüller PCB Connection Systems Image 2
1616180000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
81.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.6303 €

PCB plug-in connector, 1616180000, Weidmüller

PCB plug-in connector, male header, Flange, THT solder connection, 3.50 mm, Number of poles: 6, 180°, Solder pin length (l): 4.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No