1504060000 | Weidmüller
Socket header, 24 pole, pitch 5.08 mm, straight, orange, 1504060000
Order No.: 50P5177
EAN: 4008190072971
MPN:
1504060000
BLT 5.08HC/24/180B SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2835 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
35.28 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2835 €
10 pcs.
33.0820 €
25 pcs.
31.1304 €
50 pcs.
29.4049 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1504060000, Weidmüller
Female plug with TOP screw connection system for connecting a wire with a straight 180° outlet direction. The female connector provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 5.08 mm | |
| Connection | clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |