1502860000 | Weidmüller

Socket header, 12 pole, pitch 5.08 mm, straight, orange, 1502860000

Order No.: 50P4957
EAN: 4008190069155
MPN:
1502860000
BLT 5.08HC/12/180B SN OR BX
1502860000 Weidmüller PCB Connection Systems Image 1
1502860000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
10 pcs.
17.9452 €
25 pcs.
16.8028 €
50 pcs.
15.8032 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1502860000, Weidmüller

Female plug with TOP screw connection system for connecting a wire with a straight 180° outlet direction. The female connector provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No