1502360000 | Weidmüller

Socket header, 7 pole, pitch 5.08 mm, straight, orange, 1502360000

Order No.: 50P4894
EAN: 4008190014346
MPN:
1502360000
BLT 5.08HC/07/180B SN OR BX
1502360000 Weidmüller PCB Connection Systems Image 1
1502360000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2217 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
10 pcs.
10.4720 €
50 pcs.
9.8056 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1502360000, Weidmüller

Female plug with TOP screw connection system for connecting a wire with a straight 180° outlet direction. The female connector provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No