1410370000 | Weidmüller

Pin header, 36 pole, pitch 5.08 mm, straight, green, 1410370000

Order No.: 50P4214
EAN: 4050118211436
MPN:
1410370000
SLD 5.08V/36/180 3.2SN GN BX
1410370000 Weidmüller PCB Connection Systems Image 1
1410370000 Weidmüller PCB Connection Systems Image 2
1410370000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.8631 €
50 pcs.
13.9230 €
100 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1410370000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.08 mm, Number of poles: 36, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14 A
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes