1401850000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, green, 1401850000

Order No.: 50P4038
EAN: 4050118203950
MPN:
1401850000
SL 5.08HC/08/180 3.2SN GN BX
1401850000 Weidmüller PCB Connection Systems Image 1
1401850000 Weidmüller PCB Connection Systems Image 2
1401850000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0111 €
50 pcs.
1.8683 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1401850000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.08 mm, Number of poles: 8, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes