1401840000 | Weidmüller

Pin header, 7 pole, pitch 5.08 mm, straight, green, 1401840000

Order No.: 50P4019
EAN: 4050118203899
MPN:
1401840000
SL 5.08HC/07/180 3.2SN GN BX
1401840000 Weidmüller PCB Connection Systems Image 1
1401840000 Weidmüller PCB Connection Systems Image 2
1401840000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.7017 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1401840000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.08 mm, Number of poles: 7, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes