1368890000 | Weidmüller

Socket header, 10 pole, pitch 5.08 mm, straight, orange, 1368890000

Order No.: 50P4811
EAN: 4050118171303
MPN:
1368890000
BLF 5.08HC/10/180B SN OR BX
1368890000 Weidmüller PCB Connection Systems Image 1
1368890000 Weidmüller PCB Connection Systems Image 2
1368890000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1646 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
154.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.1646 €

PCB plug-in connector, 1368890000, Weidmüller

PCB plug-in connector, female plug, 5.08 mm, Number of poles: 10, 180°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes