1368820000 | Weidmüller
Socket header, 3 pole, pitch 5.08 mm, straight, orange, 1368820000
Order No.: 50P4746
EAN: 4050118171129
MPN:
1368820000
BLF 5.08HC/03/180B SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Available: 92 pcs.
Available in 6 Days: 510 pcs. - if ordered today
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2967 €
50 pcs.
2.1420 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1368820000, Weidmüller
PCB plug-in connector, female plug, 5.08 mm, Number of poles: 3, 180°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |