1368810000 | Weidmüller
Socket header, 2 pole, pitch 5.08 mm, straight, orange, 1368810000
Order No.: 50P4714
EAN: 4050118171082
MPN:
1368810000
BLF 5.08HC/02/180B SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 6 Days: 750 pcs. - if ordered today
PCB plug-in connector, 1368810000, Weidmüller
PCB plug-in connector, female plug, 5.08 mm, Number of poles: 2, 180°, PUSH IN with actuator, Clamping range, max. : 3.31 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 24 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |